Amphenol Socapex, RJF Corded Dust Cap

RS Stock No.: 695-0273Brand: Amphenol SocapexManufacturers Part No.: RJFC6N
brand-logo

Technical Document

Specifications

Accessory Type

Corded Dust Cap

Colour

Silver

IP Rating

IP68

Material

Aluminium

Series

RJF

Product details

RJF Series Accessories

Amphenol Field Based

You may be interested in

AED 308.02

AED 308.02 Each (ex VAT)

AED 323.42

AED 323.42 Each (inc. VAT)

Amphenol Socapex, RJF Corded Dust Cap

AED 308.02

AED 308.02 Each (ex VAT)

AED 323.42

AED 323.42 Each (inc. VAT)

Amphenol Socapex, RJF Corded Dust Cap

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 308.02
10 - 24AED 274.16
25 - 49AED 238.77
50 - 99AED 229.00
100+AED 221.18
You may be interested in

Technical Document

Specifications

Accessory Type

Corded Dust Cap

Colour

Silver

IP Rating

IP68

Material

Aluminium

Series

RJF

Product details

RJF Series Accessories

Amphenol Field Based

You may be interested in