Technical Document
Specifications
Brand
Amphenol SocapexAccessory Type
Corded Dust Cap
For Use With
RJF
Colour
Olive Drab
Series
RJF
Country of Origin
France
Product details
RJ Field Series Plug & Socket Assemblies
Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h
AED 252.10
AED 252.10 Each (ex VAT)
AED 264.71
AED 264.71 Each (inc. VAT)
1
AED 252.10
AED 252.10 Each (ex VAT)
AED 264.71
AED 264.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 252.10 |
10 - 24 | AED 243.28 |
25 - 49 | AED 234.15 |
50 - 99 | AED 226.64 |
100+ | AED 220.34 |
Technical Document
Specifications
Brand
Amphenol SocapexAccessory Type
Corded Dust Cap
For Use With
RJF
Colour
Olive Drab
Series
RJF
Country of Origin
France
Product details
RJ Field Series Plug & Socket Assemblies
Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h