Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e 1 Port 8 -Way

RS Stock No.: 254-6498Brand: Amphenol SocapexManufacturers Part No.: RJFTV7PE1G
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

8

Connector Type

Receptacle Terminal

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 567.52

AED 567.52 Each (ex VAT)

AED 595.90

AED 595.90 Each (inc. VAT)

Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e 1 Port 8 -Way

AED 567.52

AED 567.52 Each (ex VAT)

AED 595.90

AED 595.90 Each (inc. VAT)

Amphenol Socapex Female Ethernet Connector, Jam Nut, Cat5e 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 567.52
10 - 24AED 544.37
25 - 49AED 509.62
50 - 99AED 498.02
100+AED 474.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

8

Connector Type

Receptacle Terminal

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more