Technical Document
Specifications
Brand
Amphenol SocapexBackplane Connector Type
VITA 46 Centre
Gender
Male
Number Of Contacts
144
Number of Columns
16
Number Of Rows
9
Body Orientation
Vertical
Pitch
1.8mm
Series
RVPX - VITA 46
Country of Origin
China
Stock information temporarily unavailable.
AED 6,279.84
AED 130.83 Each (In a Tray of 48) (ex VAT)
AED 6,593.83
AED 137.372 Each (In a Tray of 48) (inc. VAT)
Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Vertical, 16 Column, 9
48
AED 6,279.84
AED 130.83 Each (In a Tray of 48) (ex VAT)
AED 6,593.83
AED 137.372 Each (In a Tray of 48) (inc. VAT)
Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Vertical, 16 Column, 9
Stock information temporarily unavailable.
48
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol SocapexBackplane Connector Type
VITA 46 Centre
Gender
Male
Number Of Contacts
144
Number of Columns
16
Number Of Rows
9
Body Orientation
Vertical
Pitch
1.8mm
Series
RVPX - VITA 46
Country of Origin
China