Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Right Angle, 16 Column,

RS Stock No.: 206-0024Brand: Amphenol SocapexManufacturers Part No.: RVPX-P16DM1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

VITA 46 Centre

Gender

Male

Number Of Contacts

112

Number of Columns

16

Number Of Rows

7

Body Orientation

Right Angle

Pitch

1.8mm

Series

RVPX - VITA 46

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24,186.96

AED 503.895 Each (In a Tray of 48) (ex VAT)

AED 25,396.31

AED 529.09 Each (In a Tray of 48) (inc. VAT)

Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Right Angle, 16 Column,

AED 24,186.96

AED 503.895 Each (In a Tray of 48) (ex VAT)

AED 25,396.31

AED 529.09 Each (In a Tray of 48) (inc. VAT)

Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Right Angle, 16 Column,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Backplane Connector Type

VITA 46 Centre

Gender

Male

Number Of Contacts

112

Number of Columns

16

Number Of Rows

7

Body Orientation

Right Angle

Pitch

1.8mm

Series

RVPX - VITA 46

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more