Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
25.0A
Body Orientation
Straight
Series
SL61
Voltage Rating
440.0 V
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability
Amphenol - SL 61 Series Circular Connectors
AED 484.26
AED 484.26 Each (ex VAT)
AED 508.47
AED 508.47 Each (inc. VAT)
1
AED 484.26
AED 484.26 Each (ex VAT)
AED 508.47
AED 508.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 484.26 |
5 - 9 | AED 469.66 |
10 - 14 | AED 455.12 |
15 - 24 | AED 440.58 |
25+ | AED 412.07 |
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
25.0A
Body Orientation
Straight
Series
SL61
Voltage Rating
440.0 V
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability