Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Socapex Circular Connector, 4 Contacts, Panel Mount, Socket, Female, SL61 Series

RS Stock No.: 178-7067Brand: Amphenol SocapexManufacturers Part No.: SL EF 14 V
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Body Orientation

Straight

Series

SL61

Voltage Rating

225.0 V

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

SL 61 Circular Connectors Receptacles

From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.

Amphenol - SL 61 Series Circular Connectors

Stock information temporarily unavailable.

AED 352.72

AED 352.72 Each (ex VAT)

AED 370.36

AED 370.36 Each (inc. VAT)

Amphenol Socapex Circular Connector, 4 Contacts, Panel Mount, Socket, Female, SL61 Series

AED 352.72

AED 352.72 Each (ex VAT)

AED 370.36

AED 370.36 Each (inc. VAT)

Amphenol Socapex Circular Connector, 4 Contacts, Panel Mount, Socket, Female, SL61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 352.72
5 - 9AED 342.06
10 - 14AED 334.96
15 - 24AED 328.00
25+AED 313.89

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Body Orientation

Straight

Series

SL61

Voltage Rating

225.0 V

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

SL 61 Circular Connectors Receptacles

From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.

Amphenol - SL 61 Series Circular Connectors