Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
22
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
7.5A
Body Orientation
Straight
Series
SL61
Voltage Rating
150.0 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.
Amphenol - SL 61 Series Circular Connectors
AED 1,479.45
AED 1,479.45 Each (ex VAT)
AED 1,553.42
AED 1,553.42 Each (inc. VAT)
1
AED 1,479.45
AED 1,479.45 Each (ex VAT)
AED 1,553.42
AED 1,553.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 1,479.45 |
10+ | AED 1,438.03 |
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
22
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
7.5A
Body Orientation
Straight
Series
SL61
Voltage Rating
150.0 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.