Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
50.0A
Series
SL61
Body Orientation
Straight
Voltage Rating
500.0 V
Product details
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.
Amphenol - SL 61 Series Circular Connectors
AED 10,899.00
AED 363.30 Each (In a Pack of 30) (ex VAT)
AED 11,443.95
AED 381.465 Each (In a Pack of 30) (inc. VAT)
30
AED 10,899.00
AED 363.30 Each (In a Pack of 30) (ex VAT)
AED 11,443.95
AED 381.465 Each (In a Pack of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
50.0A
Series
SL61
Body Orientation
Straight
Voltage Rating
500.0 V
Product details
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.