Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
19
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP55
Series
SL61
Body Orientation
Straight
Voltage Rating
700.0 V
Mating Type
Screw On
Housing Material
Aluminium
Contact Plating
Gold
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
Product details
Socapex 19 way
The "Sopapex 19" is known as an industry standard in the Light and sound market. ,SLG419AR connector, derived developed to meet the new requirements of the industrial market ,as far as safety of the user and of the equipment are concerned. SLG419AR connectors provides 19 solder termination contacts (size 12) which accept each 25 A. ,This version has solder contacts, a choice of black shell plating meeting RoHS or a clear cadmium plate(non RoHS). There is an option pre mating earth contact version shown by the letter G in the part number.
Amphenol - SL 61 Series Circular Connectors
AED 815.09
AED 815.09 Each (ex VAT)
AED 855.84
AED 855.84 Each (inc. VAT)
1
AED 815.09
AED 815.09 Each (ex VAT)
AED 855.84
AED 855.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 815.09 |
5 - 24 | AED 764.52 |
25 - 49 | AED 713.17 |
50+ | AED 661.83 |
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
19
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP55
Series
SL61
Body Orientation
Straight
Voltage Rating
700.0 V
Mating Type
Screw On
Housing Material
Aluminium
Contact Plating
Gold
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
Product details
Socapex 19 way
The "Sopapex 19" is known as an industry standard in the Light and sound market. ,SLG419AR connector, derived developed to meet the new requirements of the industrial market ,as far as safety of the user and of the equipment are concerned. SLG419AR connectors provides 19 solder termination contacts (size 12) which accept each 25 A. ,This version has solder contacts, a choice of black shell plating meeting RoHS or a clear cadmium plate(non RoHS). There is an option pre mating earth contact version shown by the letter G in the part number.