Amphenol Socapex Straight, Panel Mount, Socket- Single Port Type A 2.0 IP54 USB Connector

Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
USB Type
A
Mounting Type
Panel Mount
Termination Method
Female USB-A
USB Version
2.0
IP Rating
IP54
Body Orientation
Straight
Number of Ports
1
Current Rating
5.0A
Voltage Rating
5.0 V
Series
USB Access point
Contact Material
Copper Alloy, Gold Plated
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Product details
USB-A Square Flange Receptacles
These Amphenol USB-A Square Flange Receptacles have a self closing cap that provides IP54 protection when alone, the protection is increased to IP67 when an appropriate USB-A cable assembly is connected. The USB_A Receptacle has either a rear USB-A Receptacle or a cordset with a standard USB-A Plug. A Panel Gasket is also included with this these USB-A Square Flange Receptacles.
Amphenol USB-A Field Rugged Plastic & Neoprene solutions with Self Closing Cap
Amphenol USB-A Field - Plastic & Neoprene versions are rugged USB interconnect solutions suitable for harsh industrial environments. The Self Closing Cap enclosure provides protection to the USB-A Field Receptacles from dust and fluids when the Plug or the USB Memory key are not in place.
AED 121.64
AED 121.64 Each (ex VAT)
AED 127.72
AED 127.72 Each (inc. VAT)
1
AED 121.64
AED 121.64 Each (ex VAT)
AED 127.72
AED 127.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 121.64 |
25 - 74 | AED 110.88 |
75 - 199 | AED 100.85 |
200 - 399 | AED 92.50 |
400+ | AED 91.56 |
Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
USB Type
A
Mounting Type
Panel Mount
Termination Method
Female USB-A
USB Version
2.0
IP Rating
IP54
Body Orientation
Straight
Number of Ports
1
Current Rating
5.0A
Voltage Rating
5.0 V
Series
USB Access point
Contact Material
Copper Alloy, Gold Plated
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Product details
USB-A Square Flange Receptacles
These Amphenol USB-A Square Flange Receptacles have a self closing cap that provides IP54 protection when alone, the protection is increased to IP67 when an appropriate USB-A cable assembly is connected. The USB_A Receptacle has either a rear USB-A Receptacle or a cordset with a standard USB-A Plug. A Panel Gasket is also included with this these USB-A Square Flange Receptacles.
Amphenol USB-A Field Rugged Plastic & Neoprene solutions with Self Closing Cap
Amphenol USB-A Field - Plastic & Neoprene versions are rugged USB interconnect solutions suitable for harsh industrial environments. The Self Closing Cap enclosure provides protection to the USB-A Field Receptacles from dust and fluids when the Plug or the USB Memory key are not in place.