Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Spectra-Strip Series Ribbon Cable, 50-Way, 1.27mm Pitch

RS Stock No.: 754-2273Brand: AmphenolManufacturers Part No.: 132-2801-050
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

64.16 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Transparent

Number of Strands

7

Core Strands

7/36

Capacitance

49.2pF/m

Size of Strands

36

Characteristic Impedance

100 Ω

Country of Origin

United States

Product details

Amphenol Spectra-Strip, Twist 'N' Flat Planar Cable 1.27mm Pitch

Amphenol Spectra-Strip Twist 'N' Flat cable combines mass termination with the electrical performance of twisted pairs.

Features and Benefits
· 1.27 mm pitch
· Twisted pairs for crosstalk reduction
· Double side laminated provides conductor strain relief

Applications
· Spectra-Strip Twist 'N' Flat ribbon cables are ideal for computer and communications equipment use

Approvals

UL

You may be interested in
Stock information temporarily unavailable.

AED 1,134.37

AED 1,134.37 1 Reel of 30 Metres (ex VAT)

AED 1,191.09

AED 1,191.09 1 Reel of 30 Metres (inc. VAT)

Amphenol Spectra-Strip Series Ribbon Cable, 50-Way, 1.27mm Pitch

AED 1,134.37

AED 1,134.37 1 Reel of 30 Metres (ex VAT)

AED 1,191.09

AED 1,191.09 1 Reel of 30 Metres (inc. VAT)

Amphenol Spectra-Strip Series Ribbon Cable, 50-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

50

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

64.16 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Transparent

Number of Strands

7

Core Strands

7/36

Capacitance

49.2pF/m

Size of Strands

36

Characteristic Impedance

100 Ω

Country of Origin

United States

Product details

Amphenol Spectra-Strip, Twist 'N' Flat Planar Cable 1.27mm Pitch

Amphenol Spectra-Strip Twist 'N' Flat cable combines mass termination with the electrical performance of twisted pairs.

Features and Benefits
· 1.27 mm pitch
· Twisted pairs for crosstalk reduction
· Double side laminated provides conductor strain relief

Applications
· Spectra-Strip Twist 'N' Flat ribbon cables are ideal for computer and communications equipment use

Approvals

UL

You may be interested in