Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Cable Mount XLR Connector, Male, 3 Way, Silver Plating

RS Stock No.: 184-9604Brand: AmphenolManufacturers Part No.: AC3MI
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

IDT

Current Rating

1A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amphenol Cable Mount XLR Connector, Male, 3 Way, Silver Plating

P.O.A.

Amphenol Cable Mount XLR Connector, Male, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc

Termination Method

IDT

Current Rating

1A

You may be interested in