Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Connector, 6 Contacts, Panel Mount, Socket, Female

RS Stock No.: 696-4385Brand: AmphenolManufacturers Part No.: MB1LLN0600
brand-logo

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Current Rating

28A

Body Orientation

Straight

Voltage Rating

630 V ac/dc

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

Contact Material

Brass

Country of Origin

China

Product details

MotionGrade M23 B Straight Receptacles

Amphenol MotionGrade Series

The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Connector, 6 Contacts, Panel Mount, Socket, Female

P.O.A.

Amphenol Industrial Connector, 6 Contacts, Panel Mount, Socket, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Current Rating

28A

Body Orientation

Straight

Voltage Rating

630 V ac/dc

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

Contact Material

Brass

Country of Origin

China

Product details

MotionGrade M23 B Straight Receptacles

Amphenol MotionGrade Series

The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.