Technical Document
Specifications
Brand
AmphenolEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Series
RJF TV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
AED 301.24
AED 301.24 Each (ex VAT)
AED 316.30
AED 316.30 Each (inc. VAT)
1
AED 301.24
AED 301.24 Each (ex VAT)
AED 316.30
AED 316.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 301.24 |
10+ | AED 281.19 |
Technical Document
Specifications
Brand
AmphenolEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Series
RJF TV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold