Technical Document
Specifications
Brand
AmphenolEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Series Number
RJFTV
Series
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
AED 347.18
AED 347.18 Each (ex VAT)
AED 364.54
AED 364.54 Each (inc. VAT)
1
AED 347.18
AED 347.18 Each (ex VAT)
AED 364.54
AED 364.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 347.18 |
10+ | AED 324.03 |
Technical Document
Specifications
Brand
AmphenolEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Series Number
RJFTV
Series
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold