Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol ST0228-30-001-A Whip Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

RS Stock No.: 205-108Brand: AmphenolManufacturers Part No.: ST0228-30-001-A
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 - 2.5 GHz, 5.15 - 5.85 GHz

Mounting Type

Panel Mount

Antenna Mounting Type

Connector

Connector Type

SMA

Gain

2 dB, 3 dB

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

AED 33.32

AED 33.32 Each (ex VAT)

AED 34.99

AED 34.99 Each (inc. VAT)

Amphenol ST0228-30-001-A Whip Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

AED 33.32

AED 33.32 Each (ex VAT)

AED 34.99

AED 34.99 Each (inc. VAT)

Amphenol ST0228-30-001-A Whip Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 33.32
10 - 99AED 29.97
100 - 499AED 27.71
500 - 999AED 26.21
1000+AED 21.84

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 - 2.5 GHz, 5.15 - 5.85 GHz

Mounting Type

Panel Mount

Antenna Mounting Type

Connector

Connector Type

SMA

Gain

2 dB, 3 dB

Connector Gender

Male

Country of Origin

China