Amphenol ST0228-30-502-A Whip Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee

RS Stock No.: 205-102Brand: AmphenolManufacturers Part No.: ST0228-30-502-A
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Frequency Range

2.4 - 2.5 GHz, 5.15 - 5.85 GHz

Antenna Physical Form

Whip

Connector Type

RP SMA

Mounting Type

Panel Mount

Antenna Mounting Type

Connector

Gain

2.7 dB, 4 dB

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

AED 32.97

AED 32.97 Each (ex VAT)

AED 34.62

AED 34.62 Each (inc. VAT)

Amphenol ST0228-30-502-A Whip Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee

AED 32.97

AED 32.97 Each (ex VAT)

AED 34.62

AED 34.62 Each (inc. VAT)

Amphenol ST0228-30-502-A Whip Antenna with RP SMA Connector, Bluetooth (BLE), WiFi, ZigBee
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 32.97
10 - 99AED 29.66
100 - 499AED 27.35
500 - 999AED 25.41
1000+AED 20.90

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Frequency Range

2.4 - 2.5 GHz, 5.15 - 5.85 GHz

Antenna Physical Form

Whip

Connector Type

RP SMA

Mounting Type

Panel Mount

Antenna Mounting Type

Connector

Gain

2.7 dB, 4 dB

Connector Gender

Male

Country of Origin

China