Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol ST0425-20-401-A PCB Antenna with AMC Connector, 4G, 5G

RS Stock No.: 205-109Brand: AmphenolManufacturers Part No.: ST0425-20-401-A
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

4G, 5G

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

0.69 - 0.96 GHz, 1.7 - 5.0 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

AMC

Gain

4.2 dB, -3 dB

Connector Gender

Male

Cable Length

100mm

Country of Origin

China

Stock information temporarily unavailable.

AED 18.27

AED 18.27 Each (ex VAT)

AED 19.18

AED 19.18 Each (inc. VAT)

Amphenol ST0425-20-401-A PCB Antenna with AMC Connector, 4G, 5G

AED 18.27

AED 18.27 Each (ex VAT)

AED 19.18

AED 19.18 Each (inc. VAT)

Amphenol ST0425-20-401-A PCB Antenna with AMC Connector, 4G, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 18.27
10 - 99AED 16.43
100 - 499AED 15.17
500 - 999AED 14.33
1000+AED 11.86

Technical Document

Specifications

RF Protocols

4G, 5G

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

0.69 - 0.96 GHz, 1.7 - 5.0 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

AMC

Gain

4.2 dB, -3 dB

Connector Gender

Male

Cable Length

100mm

Country of Origin

China