Technical Document
Specifications
Brand
AmphenolRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2400-2500 MHz
Mounting Type
Panel Mount
Antenna Mounting Type
Connector
Connector Type
RP SMA
Connector Gender
Male
Country of Origin
China
AED 15.40
AED 15.40 Each (ex VAT)
AED 16.17
AED 16.17 Each (inc. VAT)
1
AED 15.40
AED 15.40 Each (ex VAT)
AED 16.17
AED 16.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 15.40 |
10 - 99 | AED 13.90 |
100 - 499 | AED 12.88 |
500 - 999 | AED 12.15 |
1000+ | AED 10.15 |
Technical Document
Specifications
Brand
AmphenolRF Protocols
Bluetooth (BLE), WiFi, ZigBee
Internal/External
External
Antenna Physical Form
Whip
Frequency Range
2400-2500 MHz
Mounting Type
Panel Mount
Antenna Mounting Type
Connector
Connector Type
RP SMA
Connector Gender
Male
Country of Origin
China