Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ampire AM800600K7TMQW-TU0H TFT LCD Colour Display / Touch Screen, 10.4in SVGA, 800 x 600pixels

RS Stock No.: 798-3927Brand: AmpireManufacturers Part No.: AM800600K7TMQW-TU0H
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

10.4in

Interface Type

CMOS, UART

Resolution

800 x 600pixels

Touch Screen

Yes

Viewing Area Dimensions

158.4 x 211.2mm

Touch Screen Type

Resistive

Supply Voltage

4.6 → 26 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

236 x 176.9 x 5.6mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

SVGA

Brightness

400cd/m²

Height

176.9mm

Aspect Ratio

4:3

Viewing Area Height

158.4mm

Contrast Ratio

500:1

Number of Colours

262,144

Response Time

20ms

Depth

5.6mm

Viewing Area Width

211.2mm

Operating Temperature Range

-20 → +70°C

Width

236mm

Product details

Ampire colour TFT-LCD UART Touch Screens

A range of touchscreen TFT-LCD display panels with integrated on-board processing and memory (128MB). Images and fonts can be stored on-board and vector graphics and animations can be drawn using simple code to vastly reduce data transfer, strain on CPU and time development code.

- No controller board required
- LCD panels with driving circuit, LVDS interface and touch
- White LED backlight
- Display up to 65,000 colours (10.4" screen has up to 262K colours)
- Antiglare coating
- UART (Universal Asynchronous Receiver/Transmitter), RS-232 and USB interface
- Maximum operating temperature range: -20 to +70°C

Intelligent Display Solutions Touchscreens

Stock information temporarily unavailable.

P.O.A.

Ampire AM800600K7TMQW-TU0H TFT LCD Colour Display / Touch Screen, 10.4in SVGA, 800 x 600pixels

P.O.A.

Ampire AM800600K7TMQW-TU0H TFT LCD Colour Display / Touch Screen, 10.4in SVGA, 800 x 600pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

10.4in

Interface Type

CMOS, UART

Resolution

800 x 600pixels

Touch Screen

Yes

Viewing Area Dimensions

158.4 x 211.2mm

Touch Screen Type

Resistive

Supply Voltage

4.6 → 26 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

236 x 176.9 x 5.6mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

SVGA

Brightness

400cd/m²

Height

176.9mm

Aspect Ratio

4:3

Viewing Area Height

158.4mm

Contrast Ratio

500:1

Number of Colours

262,144

Response Time

20ms

Depth

5.6mm

Viewing Area Width

211.2mm

Operating Temperature Range

-20 → +70°C

Width

236mm

Product details

Ampire colour TFT-LCD UART Touch Screens

A range of touchscreen TFT-LCD display panels with integrated on-board processing and memory (128MB). Images and fonts can be stored on-board and vector graphics and animations can be drawn using simple code to vastly reduce data transfer, strain on CPU and time development code.

- No controller board required
- LCD panels with driving circuit, LVDS interface and touch
- White LED backlight
- Display up to 65,000 colours (10.4" screen has up to 262K colours)
- Antiglare coating
- UART (Universal Asynchronous Receiver/Transmitter), RS-232 and USB interface
- Maximum operating temperature range: -20 to +70°C

Intelligent Display Solutions Touchscreens