Technical Document
Specifications
Brand
AmprobeFor Use With
38XR-A
Software Name
Data Acquisition
Cable Included
Yes
Country of Origin
Taiwan, Province Of China
Product details
Amprobe 38XR-A
True rms measurement (AC + DC)
Automatic and manual measuring range selection
Display with bar chart and backlight
Measures capacity, frequency, temperature and attenuation
Current loop measurement 4 → 20 mA
Duty cycle function
MIN / MAX / HOLD functions
Acoustic continuity test
Auto power off function
RS232 interface to connect to a PC (software available as an optional extra)
Magnet holder for hands-free working
Shockproof and impact resistant with supplied protective holster
Optional accessories
Windows software for transferring and displaying data to/on a PC
Extensive export function for processing measurement data
RS-232 data cable included
38SW-A software for data transfer (RS stock no.: 411-722)
Supplied with
Multimeter, test lead set, magnetic holder, flexible wire sensor (0 → 200 °C), temperature adapter, battery, instructions
Standards
CAT IV 600 V, CAT III 1000 V
AMPROBE
AED 259.09
AED 259.09 Each (ex VAT)
AED 272.04
AED 272.04 Each (inc. VAT)
1
AED 259.09
AED 259.09 Each (ex VAT)
AED 272.04
AED 272.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmprobeFor Use With
38XR-A
Software Name
Data Acquisition
Cable Included
Yes
Country of Origin
Taiwan, Province Of China
Product details
Amprobe 38XR-A
True rms measurement (AC + DC)
Automatic and manual measuring range selection
Display with bar chart and backlight
Measures capacity, frequency, temperature and attenuation
Current loop measurement 4 → 20 mA
Duty cycle function
MIN / MAX / HOLD functions
Acoustic continuity test
Auto power off function
RS232 interface to connect to a PC (software available as an optional extra)
Magnet holder for hands-free working
Shockproof and impact resistant with supplied protective holster
Optional accessories
Windows software for transferring and displaying data to/on a PC
Extensive export function for processing measurement data
RS-232 data cable included
38SW-A software for data transfer (RS stock no.: 411-722)
Supplied with
Multimeter, test lead set, magnetic holder, flexible wire sensor (0 → 200 °C), temperature adapter, battery, instructions
Standards
CAT IV 600 V, CAT III 1000 V