Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V

RS Stock No.: 794-3077Brand: AmprobeManufacturers Part No.: ACD-10 PLUS
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-10 PLUS

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 8dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.3% rdg + 4dgts)

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

Jaw Capacity Busbars

26mm

Length

190mm

Dimensions

190 x 63 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Conductor Size

26mm

Weight

139g

Width

63mm

Safety Category Voltage

600V

Battery Type

3 V Coin Battery

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Power Source

Battery

Country of Origin

Taiwan, Province Of China

Product details

ACD-10 PLUS 600A Clamp Meter

The ACD-10 PLUS Current clamp meter offers thinner jaws over standard clamp meters. The digital clamp meter takes AC/DC measurements and offers Capacitance and Frequency.

The clamp meter also offers thinner jaws over standard clamp meters allowing access to tight areas and still accommodates conductors up to 26mm
AC and DC Voltage to 600V
AC Current to 600A
Thin Jaws, only 10mm thick
Resistance to 40MΩ
Continuity Buzzer
Capacitance to 3000 μF
Frequency measurement
In rush current
Hold and Maximum reading functions
Accommodates conductors up to 26mm in diameter
Auto ranging
Auto power off
Rubber over-molded case
Overload protected

Supplied with

Test leads, battery installed, soft carrying pouch and users manual

Stock information temporarily unavailable.

AED 551.25

AED 551.25 Each (ex VAT)

AED 578.81

AED 578.81 Each (inc. VAT)

Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V

Calibration type

AED 551.25

AED 551.25 Each (ex VAT)

AED 578.81

AED 578.81 Each (inc. VAT)

Amprobe ACD-10 PLUS Clamp Meter, Max Current 600A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACD-10 PLUS

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 8dgts)

Best AC Voltage Accuracy

±(1.5% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.3% rdg + 4dgts)

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

Jaw Capacity Busbars

26mm

Length

190mm

Dimensions

190 x 63 x 32mm

Minimum Operating Temperature

0°C

Height

32mm

Maximum Conductor Size

26mm

Weight

139g

Width

63mm

Safety Category Voltage

600V

Battery Type

3 V Coin Battery

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Power Source

Battery

Country of Origin

Taiwan, Province Of China

Product details

ACD-10 PLUS 600A Clamp Meter

The ACD-10 PLUS Current clamp meter offers thinner jaws over standard clamp meters. The digital clamp meter takes AC/DC measurements and offers Capacitance and Frequency.

The clamp meter also offers thinner jaws over standard clamp meters allowing access to tight areas and still accommodates conductors up to 26mm
AC and DC Voltage to 600V
AC Current to 600A
Thin Jaws, only 10mm thick
Resistance to 40MΩ
Continuity Buzzer
Capacitance to 3000 μF
Frequency measurement
In rush current
Hold and Maximum reading functions
Accommodates conductors up to 26mm in diameter
Auto ranging
Auto power off
Rubber over-molded case
Overload protected

Supplied with

Test leads, battery installed, soft carrying pouch and users manual