Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amprobe ACDC-100 Clampmeter, 1kA dc, Max Current 800A ac CAT III 600 V

RS Stock No.: 411-744Brand: AmprobeManufacturers Part No.: ACDC-100
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

800A ac

Absolute Maximum DC Current Measurement

1kA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACDC-100

Best DC Current Accuracy

±5% + 30 Digits

Clamp Meter Type

Capacitance, Current, Resistance, Voltage

Best AC Current Accuracy

±5% +30 digits

Best AC Voltage Accuracy

±2% + 4 Digits

Best DC Voltage Accuracy

±1% + 4 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Power Source

Battery

Width

78mm

Length

227mm

Dimensions

227 x 78 x 40mm

Minimum Operating Temperature

0°C

Height

40mm

Maximum Conductor Size

50mm

Weight

290g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Amprobe ACDC-100 clamp multimeter

Automatic and manual measuring range selection
AC and DC voltage measurement
Measurement of inrush current (30 ms)
HOLD function
Acoustic continuity testing
Resistance measurement
AUTO-OFF function
Effective value measurement only with ACDC-100 TRMS (Order no.: 411-677)

Supplied with

Current clamp, measuring leads, batteries, carry case, instruction

Standards

CAT III 600 V

Stock information temporarily unavailable.

P.O.A.

Amprobe ACDC-100 Clampmeter, 1kA dc, Max Current 800A ac CAT III 600 V

P.O.A.

Amprobe ACDC-100 Clampmeter, 1kA dc, Max Current 800A ac CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

800A ac

Absolute Maximum DC Current Measurement

1kA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACDC-100

Best DC Current Accuracy

±5% + 30 Digits

Clamp Meter Type

Capacitance, Current, Resistance, Voltage

Best AC Current Accuracy

±5% +30 digits

Best AC Voltage Accuracy

±2% + 4 Digits

Best DC Voltage Accuracy

±1% + 4 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Power Source

Battery

Width

78mm

Length

227mm

Dimensions

227 x 78 x 40mm

Minimum Operating Temperature

0°C

Height

40mm

Maximum Conductor Size

50mm

Weight

290g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±2% + 4 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Amprobe ACDC-100 clamp multimeter

Automatic and manual measuring range selection
AC and DC voltage measurement
Measurement of inrush current (30 ms)
HOLD function
Acoustic continuity testing
Resistance measurement
AUTO-OFF function
Effective value measurement only with ACDC-100 TRMS (Order no.: 411-677)

Supplied with

Current clamp, measuring leads, batteries, carry case, instruction

Standards

CAT III 600 V