Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amprobe ACDC-400 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V

RS Stock No.: 794-3083Brand: AmprobeManufacturers Part No.: ACDC-400
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACDC-400

Best DC Current Accuracy

±2% + 10 Digits

Clamp Meter Type

Continuity Tester

Best AC Current Accuracy

±2% + 10 Digits

Best AC Voltage Accuracy

±1.2% + 3 Digits

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±3% + 3 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Dimensions

202 x 70 x 40mm

Power Source

Battery

Width

70mm

Minimum Operating Temperature

+5°C

Height

40mm

Maximum Conductor Size

27mm

Battery Life

25 h

Weight

254g

Safety Category Level

CAT III

Length

202mm

Country of Origin

Taiwan, Province Of China

Product details

ACDC-400 TRMS Digital Clamp Multimeter

The ACDC-400 clamp meter is full featured with wide measurement capabilities. The digital clampmeter measures both AC and DC Current to 400 amps, AC and DC Voltage to 600V, plus Resistance and Continuity.

AC/DC Current up to 400A
AC/DC Voltage up to 600V
Resistance measurement
Continuity test
Data hold
Max/min recording
Relative measurement
Max Conductor 29.97 mm
4000 counts LCD display
Backlight
Analog bargraph
Auto or manual range selection
Low battery indicator

Supplied with

Carrying case, test leads, battery (installed), users manual

Stock information temporarily unavailable.

P.O.A.

Amprobe ACDC-400 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V

P.O.A.

Amprobe ACDC-400 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Model Number

ACDC-400

Best DC Current Accuracy

±2% + 10 Digits

Clamp Meter Type

Continuity Tester

Best AC Current Accuracy

±2% + 10 Digits

Best AC Voltage Accuracy

±1.2% + 3 Digits

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±3% + 3 Digits

Display Type

LCD

Maximum Operating Temperature

+40°C

Dimensions

202 x 70 x 40mm

Power Source

Battery

Width

70mm

Minimum Operating Temperature

+5°C

Height

40mm

Maximum Conductor Size

27mm

Battery Life

25 h

Weight

254g

Safety Category Level

CAT III

Length

202mm

Country of Origin

Taiwan, Province Of China

Product details

ACDC-400 TRMS Digital Clamp Multimeter

The ACDC-400 clamp meter is full featured with wide measurement capabilities. The digital clampmeter measures both AC and DC Current to 400 amps, AC and DC Voltage to 600V, plus Resistance and Continuity.

AC/DC Current up to 400A
AC/DC Voltage up to 600V
Resistance measurement
Continuity test
Data hold
Max/min recording
Relative measurement
Max Conductor 29.97 mm
4000 counts LCD display
Backlight
Analog bargraph
Auto or manual range selection
Low battery indicator

Supplied with

Carrying case, test leads, battery (installed), users manual