Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amprobe DM73C Handheld Digital Multimeter - UKAS Calibrated

RS Stock No.: 911-9986Brand: AmprobeManufacturers Part No.: DM73C
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

DM73C

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Calibrated

UKAS

Minimum Operating Temperature

0°C

Weight

4oz

Battery Type

2 x LR44

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Pen multimeter DM73B

Pen multimeter for one-handed operation
Ideal for measurement work in cramped spaces
3400 digit visual display
Automatic range selection
Display lock (data hold function)
Continuity test with beeper
Automatic power off

Safety: CAT II 600 V or CAT III 300 V

Standards

CAT II 600 V or CAT III 300 V

Stock information temporarily unavailable.

P.O.A.

Amprobe DM73C Handheld Digital Multimeter - UKAS Calibrated

Calibration type

P.O.A.

Amprobe DM73C Handheld Digital Multimeter - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

DM73C

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Calibrated

UKAS

Minimum Operating Temperature

0°C

Weight

4oz

Battery Type

2 x LR44

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Pen multimeter DM73B

Pen multimeter for one-handed operation
Ideal for measurement work in cramped spaces
3400 digit visual display
Automatic range selection
Display lock (data hold function)
Continuity test with beeper
Automatic power off

Safety: CAT II 600 V or CAT III 300 V

Standards

CAT II 600 V or CAT III 300 V