Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amprobe PM51A Handheld LCD Digital Multimeter, 600V ac Max

RS Stock No.: 412-080Brand: AmprobeManufacturers Part No.: PM51A
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Display Type

LCD

Model Number p

PM51A

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

3mF

Maximum Frequency

500Hz

DC Voltage Measurement Resolution

1mV dc

AC Voltage Measurement Resolution

1mV ac

Safety Category Level

CAT II, CAT III

Width

53mm

Length

113mm

Dimensions

113 x 53 x 10.2mm

Best DC Voltage Accuracy

±2.5% + 4

Best AC Voltage Accuracy

±3.5% + 5 Digits

Maximum Operating Temperature

+40°C

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Minimum Operating Temperature

0°C

Height

10.2mm

Safety Category Voltage

300 V, 600 V

Battery Type

CR2032

Weight

78g

Best Resistance Measurement Accuracy

±2.5% + 4 Digits

Country of Origin

Taiwan, Province Of China

Product details

Amprobe PM51A Pocket Digital Multimeter

The Amprobe PM51A, a shirt-pocket sized meter is only 3/8" thick and weighs less than 3 oz. With full functionality offering AC and DC voltage to 600V, resistance to 40 megohm, capacitance to 3000 μF, frequency to 1 MHz, continuity with beeper, and diode test.

Fully auto-ranging, this meter offers seven different measurement functions with 27 full ranges of measurement. The digital display is oversized with large digits and annunciators. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter offers this small size with such performance and high safety ratings.

Features and Benefits:

• Measures AC and DC voltage, resistance, continuity with beeper, capacitance and frequency
• Fully autoranging with 7 measurement functions and 27 ranges
• Large oversize digital display with measurement results and the unit icon
• Data hold freezes measurement value
• Average sensing
• Power consumption (typical) 2 mA
• Automatic power off , timing Idle for 30 minutes
• APO consumption (typical) 2.2 μA
• E.M.C. meets EN61326
• Battery installed, and users manual
• Audible continuity tester open circuit voltage 0.4 V DC typical
• Diode tester test current (typical) 0.25 mA
• Diode tester open circuit voltage 1.6 V dc

Supplied with

• Built-in battery
• Integral leads and instruction manual

Approvals

UL, CSA

Amprobe

Stock information temporarily unavailable.

AED 203.96

AED 203.96 Each (ex VAT)

AED 214.16

AED 214.16 Each (inc. VAT)

Amprobe PM51A Handheld LCD Digital Multimeter, 600V ac Max

AED 203.96

AED 203.96 Each (ex VAT)

AED 214.16

AED 214.16 Each (inc. VAT)

Amprobe PM51A Handheld LCD Digital Multimeter, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Multimeter Type

Handheld

Display Type

LCD

Model Number p

PM51A

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

3mF

Maximum Frequency

500Hz

DC Voltage Measurement Resolution

1mV dc

AC Voltage Measurement Resolution

1mV ac

Safety Category Level

CAT II, CAT III

Width

53mm

Length

113mm

Dimensions

113 x 53 x 10.2mm

Best DC Voltage Accuracy

±2.5% + 4

Best AC Voltage Accuracy

±3.5% + 5 Digits

Maximum Operating Temperature

+40°C

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Minimum Operating Temperature

0°C

Height

10.2mm

Safety Category Voltage

300 V, 600 V

Battery Type

CR2032

Weight

78g

Best Resistance Measurement Accuracy

±2.5% + 4 Digits

Country of Origin

Taiwan, Province Of China

Product details

Amprobe PM51A Pocket Digital Multimeter

The Amprobe PM51A, a shirt-pocket sized meter is only 3/8" thick and weighs less than 3 oz. With full functionality offering AC and DC voltage to 600V, resistance to 40 megohm, capacitance to 3000 μF, frequency to 1 MHz, continuity with beeper, and diode test.

Fully auto-ranging, this meter offers seven different measurement functions with 27 full ranges of measurement. The digital display is oversized with large digits and annunciators. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter offers this small size with such performance and high safety ratings.

Features and Benefits:

• Measures AC and DC voltage, resistance, continuity with beeper, capacitance and frequency
• Fully autoranging with 7 measurement functions and 27 ranges
• Large oversize digital display with measurement results and the unit icon
• Data hold freezes measurement value
• Average sensing
• Power consumption (typical) 2 mA
• Automatic power off , timing Idle for 30 minutes
• APO consumption (typical) 2.2 μA
• E.M.C. meets EN61326
• Battery installed, and users manual
• Audible continuity tester open circuit voltage 0.4 V DC typical
• Diode tester test current (typical) 0.25 mA
• Diode tester open circuit voltage 1.6 V dc

Supplied with

• Built-in battery
• Integral leads and instruction manual

Approvals

UL, CSA

Amprobe