Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.4°C, 6 Pins

RS Stock No.: 210-3006Brand: ams OSRAMManufacturers Part No.: AS6214-AWLT-S
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±0.4°C

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 → 125 °C

Package Type

6-WLCSP

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,076.25

AED 2.152 Each (On a Reel of 500) (ex VAT)

AED 1,130.06

AED 2.26 Each (On a Reel of 500) (inc. VAT)

ams OSRAM Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.4°C, 6 Pins

AED 1,076.25

AED 2.152 Each (On a Reel of 500) (ex VAT)

AED 1,130.06

AED 2.26 Each (On a Reel of 500) (inc. VAT)

ams OSRAM Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.4°C, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±0.4°C

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40 → 125 °C

Package Type

6-WLCSP

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more