AS7056-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP

RS Stock No.: 257-6403Brand: ams OSRAMManufacturers Part No.: AS7056-BWLM
brand-logo
View all in Analogue Front End

Technical Document

Specifications

Application

Pulse Oximetry

Number of ADCs

2

Resolution

20 bit

Sampling Rate

1000Hz

Interface Type

I2C

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 8,846.25

AED 17.692 Each (On a Reel of 500) (ex VAT)

AED 9,288.56

AED 18.577 Each (On a Reel of 500) (inc. VAT)

AS7056-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP

AED 8,846.25

AED 17.692 Each (On a Reel of 500) (ex VAT)

AED 9,288.56

AED 18.577 Each (On a Reel of 500) (inc. VAT)

AS7056-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Application

Pulse Oximetry

Number of ADCs

2

Resolution

20 bit

Sampling Rate

1000Hz

Interface Type

I2C

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more