Technical Document
Specifications
Brand
ams OSRAMApplication
Pulse Oximetry
Number of ADCs
2
Resolution
20 bit
Sampling Rate
1000Hz
Interface Type
I2C
Number of Channels per Chip
1
Package Type
WLCSP
Pin Count
16
Stock information temporarily unavailable.
AED 22.35
AED 22.35 Each (ex VAT)
AED 23.47
AED 23.47 Each (inc. VAT)
AS7056-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP
Select packaging type
Standard
1
AED 22.35
AED 22.35 Each (ex VAT)
AED 23.47
AED 23.47 Each (inc. VAT)
AS7056-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 22.35 |
10 - 24 | AED 18.44 |
25 - 99 | AED 17.92 |
100 - 499 | AED 17.20 |
500+ | AED 17.05 |
Technical Document
Specifications
Brand
ams OSRAMApplication
Pulse Oximetry
Number of ADCs
2
Resolution
20 bit
Sampling Rate
1000Hz
Interface Type
I2C
Number of Channels per Chip
1
Package Type
WLCSP
Pin Count
16