Technical Document
Specifications
Brand
ams OSRAMApplication
Pulse Oximetry
Number of ADCs
2
Resolution
20 bit
Sampling Rate
1000Hz
Interface Type
I2C
Number of Channels per Chip
1
Package Type
WLCSP
Pin Count
16
Stock information temporarily unavailable.
AED 21.58
AED 21.58 Each (ex VAT)
AED 22.66
AED 22.66 Each (inc. VAT)
AS7057-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP
Select packaging type
Standard
1
AED 21.58
AED 21.58 Each (ex VAT)
AED 22.66
AED 22.66 Each (inc. VAT)
AS7057-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMApplication
Pulse Oximetry
Number of ADCs
2
Resolution
20 bit
Sampling Rate
1000Hz
Interface Type
I2C
Number of Channels per Chip
1
Package Type
WLCSP
Pin Count
16