Technical Document
Specifications
Brand
ams OSRAMSensor Type
Colour Light
Peak Wavelength
860 nm
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
20
Interface
I2C
Country of Origin
Austria
AED 33,705.00
AED 16.852 Each (On a Reel of 2000) (ex VAT)
AED 35,390.25
AED 17.695 Each (On a Reel of 2000) (inc. VAT)
2000
AED 33,705.00
AED 16.852 Each (On a Reel of 2000) (ex VAT)
AED 35,390.25
AED 17.695 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMSensor Type
Colour Light
Peak Wavelength
860 nm
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
20
Interface
I2C
Country of Origin
Austria