ams OSRAM, BPW 21 Full Spectrum Si Photodiode, Through Hole TO-39

RS Stock No.: 497-5661Brand: ams OSRAMManufacturers Part No.: BPW 21
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

550nm

Package Type

TO-39

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

820nm

Length

9.5mm

Width

9.5mm

Height

3.7mm

Peak Photo Sensitivity

0.34A/W

Polarity

Forward

Country of Origin

China

Product details

PIN Photodiodes TO-5 Package

The BPW 21, from OSRAM Opto Semiconductors, is a photodiode within a TO-39 metal can package. This through-hole metal package is hermetically sealed. The BPW 21 has been designed for applications from 350 to 820 nm, similar to the human eye (VLambda). Suitable applications for the BPW 21 include; exposure meters and colour analysis.

Features of the BPW 21 photodiode:
TO-39 package
Through-hole mounted
Half angle: 55°
Radiant sensitive area: 2.73 x 2.73 mm²

Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 54.02

AED 54.02 Each (ex VAT)

AED 56.72

AED 56.72 Each (inc. VAT)

ams OSRAM, BPW 21 Full Spectrum Si Photodiode, Through Hole TO-39
Select packaging type

AED 54.02

AED 54.02 Each (ex VAT)

AED 56.72

AED 56.72 Each (inc. VAT)

ams OSRAM, BPW 21 Full Spectrum Si Photodiode, Through Hole TO-39
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 54.02
5 - 19AED 51.40
20 - 49AED 48.93
50 - 99AED 36.64
100+AED 32.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

550nm

Package Type

TO-39

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

820nm

Length

9.5mm

Width

9.5mm

Height

3.7mm

Peak Photo Sensitivity

0.34A/W

Polarity

Forward

Country of Origin

China

Product details

PIN Photodiodes TO-5 Package

The BPW 21, from OSRAM Opto Semiconductors, is a photodiode within a TO-39 metal can package. This through-hole metal package is hermetically sealed. The BPW 21 has been designed for applications from 350 to 820 nm, similar to the human eye (VLambda). Suitable applications for the BPW 21 include; exposure meters and colour analysis.

Features of the BPW 21 photodiode:
TO-39 package
Through-hole mounted
Half angle: 55°
Radiant sensitive area: 2.73 x 2.73 mm²

Photodiodes, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more