Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China
Stock information temporarily unavailable.
AED 1,260.00
AED 0.315 Each (On a Reel of 4000) (ex VAT)
AED 1,323.00
AED 0.331 Each (On a Reel of 4000) (inc. VAT)
ams OSRAM White LED SMT SMD, GW QSLMS2.EM-H5H8-XX36-1U1V-65-R18
4000
AED 1,260.00
AED 0.315 Each (On a Reel of 4000) (ex VAT)
AED 1,323.00
AED 0.331 Each (On a Reel of 4000) (inc. VAT)
ams OSRAM White LED SMT SMD, GW QSLMS2.EM-H5H8-XX36-1U1V-65-R18
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China