Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM3.15 V Blue LED SMD, SYNIOS S2222 KB DDLM31.13-6D7E-25-24A4-140-R18

RS Stock No.: 203-4994Brand: ams OSRAMManufacturers Part No.: KB DDLM31.13-6D7E-25-24A4-140-R18
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Series

SYNIOS S2222

Country of Origin

China

Stock information temporarily unavailable.

AED 26.25

AED 0.525 Each (In a Pack of 50) (ex VAT)

AED 27.56

AED 0.551 Each (In a Pack of 50) (inc. VAT)

ams OSRAM3.15 V Blue LED SMD, SYNIOS S2222 KB DDLM31.13-6D7E-25-24A4-140-R18

AED 26.25

AED 0.525 Each (In a Pack of 50) (ex VAT)

AED 27.56

AED 0.551 Each (In a Pack of 50) (inc. VAT)

ams OSRAM3.15 V Blue LED SMD, SYNIOS S2222 KB DDLM31.13-6D7E-25-24A4-140-R18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Series

SYNIOS S2222

Country of Origin

China