Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red, White
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
4
Forward Voltage
3.5 V
Series
KRTB AILMS1
Country of Origin
China
AED 39.38
AED 0.788 Each (In a Pack of 50) (ex VAT)
AED 41.35
AED 0.827 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 39.38
AED 0.788 Each (In a Pack of 50) (ex VAT)
AED 41.35
AED 0.827 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 0.788 | AED 39.38 |
250 - 450 | AED 0.735 | AED 36.75 |
500 - 950 | AED 0.63 | AED 31.50 |
1000 - 1950 | AED 0.525 | AED 26.25 |
2000+ | AED 0.472 | AED 23.62 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue, Green, Red, White
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
4
Forward Voltage
3.5 V
Series
KRTB AILMS1
Country of Origin
China