Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM2 V Super Red LED SMD, TOPLED E1608 KS DELMS1.22-QHRI-68-E6L4

RS Stock No.: 203-4969Brand: ams OSRAMManufacturers Part No.: KS DELMS1.22-QHRI-68-E6L4
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Super Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

TOPLED E1608

Country of Origin

China

Stock information temporarily unavailable.

AED 1,575.00

AED 0.315 Each (On a Reel of 5000) (ex VAT)

AED 1,653.75

AED 0.331 Each (On a Reel of 5000) (inc. VAT)

ams OSRAM2 V Super Red LED SMD, TOPLED E1608 KS DELMS1.22-QHRI-68-E6L4

AED 1,575.00

AED 0.315 Each (On a Reel of 5000) (ex VAT)

AED 1,653.75

AED 0.331 Each (On a Reel of 5000) (inc. VAT)

ams OSRAM2 V Super Red LED SMD, TOPLED E1608 KS DELMS1.22-QHRI-68-E6L4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 5000AED 0.315AED 1,575.00
10000 - 20000AED 0.315AED 1,575.00
25000+AED 0.262AED 1,312.50

Technical Document

Specifications

LED Colours

Super Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

TOPLED E1608

Country of Origin

China