Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ams OSRAM Blue LED SMD, LB T64G-AACB-59-Z484-20-R33-Z

RS Stock No.: 238-1477Brand: ams OSRAMManufacturers Part No.: LB T64G-AACB-59-Z484-20-R33-Z
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 30.90

AED 1.236 Each (In a Pack of 25) (ex VAT)

AED 32.44

AED 1.298 Each (In a Pack of 25) (inc. VAT)

ams OSRAM Blue LED SMD, LB T64G-AACB-59-Z484-20-R33-Z
Select packaging type

AED 30.90

AED 1.236 Each (In a Pack of 25) (ex VAT)

AED 32.44

AED 1.298 Each (In a Pack of 25) (inc. VAT)

ams OSRAM Blue LED SMD, LB T64G-AACB-59-Z484-20-R33-Z
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 1.236AED 30.90
50 - 75AED 1.184AED 29.61
100 - 225AED 0.67AED 16.74
250 - 975AED 0.67AED 16.74
1000+AED 0.618AED 15.45

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

Malaysia