Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.05 V
Luminous Intensity
1.8 → 3.3 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
5900 → 9200 mlm
Lens Shape
Rectangle
Series
Mini TOPLED
Dimensions
2.1 x 1.9 x 1.25mm
Colour Temperature
4000K
Country of Origin
Malaysia
Product details
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
AED 43.05
AED 2.152 Each (In a Pack of 20) (ex VAT)
AED 45.20
AED 2.26 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 43.05
AED 2.152 Each (In a Pack of 20) (ex VAT)
AED 45.20
AED 2.26 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 2.152 | AED 43.05 |
200 - 480 | AED 2.10 | AED 42.00 |
500 - 980 | AED 2.048 | AED 40.95 |
1000 - 1980 | AED 1.995 | AED 39.90 |
2000+ | AED 1.89 | AED 37.80 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.05 V
Luminous Intensity
1.8 → 3.3 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
5900 → 9200 mlm
Lens Shape
Rectangle
Series
Mini TOPLED
Dimensions
2.1 x 1.9 x 1.25mm
Colour Temperature
4000K
Country of Origin
Malaysia
Product details
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards