Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LE R S2WP-6P7Q-25-0 ams OSRAM, LE R S2WP 633nm IR LED, SMT SMD package

RS Stock No.: 494-536Brand: ams OSRAMManufacturers Part No.: LE R S2WP-6P7Q-25-0
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

633nm

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Dimensions

6.38 x 5.75 x 1.26mm

Lens Shape

Rectangle

Series

LE R S2WP

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 54.02

AED 54.02 Each (Supplied as a Tape) (ex VAT)

AED 56.72

AED 56.72 Each (Supplied as a Tape) (inc. VAT)

LE R S2WP-6P7Q-25-0 ams OSRAM, LE R S2WP 633nm IR LED, SMT SMD package

AED 54.02

AED 54.02 Each (Supplied as a Tape) (ex VAT)

AED 56.72

AED 56.72 Each (Supplied as a Tape) (inc. VAT)

LE R S2WP-6P7Q-25-0 ams OSRAM, LE R S2WP 633nm IR LED, SMT SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

633nm

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Dimensions

6.38 x 5.75 x 1.26mm

Lens Shape

Rectangle

Series

LE R S2WP

Country of Origin

Malaysia