Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
6.3 cd
Number of Pins
6
Viewing Angle
120 °
Luminous Flux
18 lm
Lens Shape
Round
Dominant Wavelength
623 nm
Dimensions
3.5 x 3.2 x 2.1mm
Lens Colour
Clear
Series
Advanced Power TOPLED
Country of Origin
Malaysia
Product details
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime
AED 1,680.00
AED 1.68 Each (On a Reel of 1000) (ex VAT)
AED 1,764.00
AED 1.764 Each (On a Reel of 1000) (inc. VAT)
1000
AED 1,680.00
AED 1.68 Each (On a Reel of 1000) (ex VAT)
AED 1,764.00
AED 1.764 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | AED 1.68 | AED 1,680.00 |
5000+ | AED 1.628 | AED 1,627.50 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
6.3 cd
Number of Pins
6
Viewing Angle
120 °
Luminous Flux
18 lm
Lens Shape
Round
Dominant Wavelength
623 nm
Dimensions
3.5 x 3.2 x 2.1mm
Lens Colour
Clear
Series
Advanced Power TOPLED
Country of Origin
Malaysia
Product details
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime