Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.7 V
Series
TOPLED
AED 23.62
AED 0.945 Each (In a Pack of 25) (ex VAT)
AED 24.80
AED 0.992 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 23.62
AED 0.945 Each (In a Pack of 25) (ex VAT)
AED 24.80
AED 0.992 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | AED 0.945 | AED 23.62 |
50 - 75 | AED 0.892 | AED 22.31 |
100 - 225 | AED 0.682 | AED 17.06 |
250 - 975 | AED 0.682 | AED 17.06 |
1000+ | AED 0.682 | AED 17.06 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.7 V
Series
TOPLED