Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM2.15 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65F-CBDB-35-1

RS Stock No.: 876-8912PBrand: ams OSRAMManufacturers Part No.: LY E65F-CBDB-35-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

3.6 → 7.1 cd

Number of Pins

4

Viewing Angle

60 (Horizontal) °, 60 (Vertical) °

Luminous Flux

4000 → 6400 mlm

Lens Shape

Dome

Dominant Wavelength

590 nm

Series

Power TOPLED Lens

Dimensions

3 x 3.4 x 3.5mm

Forward Current

70mA

Lens Finish

Clear

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Dome Lens Series LEDs

The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.

SMT white PLCC-4 package with a dome lens
Focused viewing angle

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ams OSRAM2.15 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65F-CBDB-35-1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ams OSRAM2.15 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65F-CBDB-35-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Luminous Intensity

3.6 → 7.1 cd

Number of Pins

4

Viewing Angle

60 (Horizontal) °, 60 (Vertical) °

Luminous Flux

4000 → 6400 mlm

Lens Shape

Dome

Dominant Wavelength

590 nm

Series

Power TOPLED Lens

Dimensions

3 x 3.4 x 3.5mm

Forward Current

70mA

Lens Finish

Clear

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Dome Lens Series LEDs

The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.

SMT white PLCC-4 package with a dome lens
Focused viewing angle