Technical Document
Specifications
Brand
ams OSRAMLED Colours
Yellow
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
2.8 cd
Number of Pins
2
Viewing Angle
60 °
Luminous Flux
2.2 lm
Lens Shape
Round
Dominant Wavelength
590 nm
Series
TOPLED Black Lens
Dimensions
3.4 x 3mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
OSRAM TOPLED Black Dome Lens Series LEDs
The TOPLED Black series , from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED ideal for use in signs and displays including: information displays for traffic and public transport,price changing displays or for any kind of display lettering.
Black SMT PLCC-2 package with dome lens
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle
AED 1,050.00
AED 0.525 Each (On a Reel of 2000) (ex VAT)
AED 1,102.50
AED 0.551 Each (On a Reel of 2000) (inc. VAT)
2000
AED 1,050.00
AED 0.525 Each (On a Reel of 2000) (ex VAT)
AED 1,102.50
AED 0.551 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2000 - 4000 | AED 0.525 | AED 1,050.00 |
6000+ | AED 0.525 | AED 1,050.00 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Yellow
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
2.8 cd
Number of Pins
2
Viewing Angle
60 °
Luminous Flux
2.2 lm
Lens Shape
Round
Dominant Wavelength
590 nm
Series
TOPLED Black Lens
Dimensions
3.4 x 3mm
Lens Colour
Clear
Country of Origin
Malaysia
Product details
OSRAM TOPLED Black Dome Lens Series LEDs
The TOPLED Black series , from Osram Opto Semiconductors, is a range of mid-power LEDs in a standard PLCC-2 dome lens package. The black package, provides significantly higher contrast and lower reflectivity than comparable white-package LEDs, without compromising luminous intensity.This makes the TOPLED Black LED ideal for use in signs and displays including: information displays for traffic and public transport,price changing displays or for any kind of display lettering.
Black SMT PLCC-2 package with dome lens
Pad layout compatible with TOPLED and Power TOPLED
Focused viewing angle