Technical Document
Specifications
Brand
ams OSRAMNumber of LEDs
1
UV Type
UVA
Peak Wavelength
410nm
Radiant Flux
5.9W
Package Type
Ceramic
Viewing Angle
110 °
Number of Pins
9
Mounting Type
Surface Mount
Series
LZ4-00UBH0
AED 22,509.38
AED 90.038 Each (On a Reel of 250) (ex VAT)
AED 23,634.85
AED 94.54 Each (On a Reel of 250) (inc. VAT)
LZ4-00UBH0-00U8 ams OSRAM, LZ4-00UBH0 Series UV LED, 410nm 5.9W 110 °, 9-Pin Surface Mount package
250
AED 22,509.38
AED 90.038 Each (On a Reel of 250) (ex VAT)
AED 23,634.85
AED 94.54 Each (On a Reel of 250) (inc. VAT)
LZ4-00UBH0-00U8 ams OSRAM, LZ4-00UBH0 Series UV LED, 410nm 5.9W 110 °, 9-Pin Surface Mount package
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
250 - 250 | AED 90.038 | AED 22,509.38 |
500+ | AED 88.305 | AED 22,076.25 |
Technical Document
Specifications
Brand
ams OSRAMNumber of LEDs
1
UV Type
UVA
Peak Wavelength
410nm
Radiant Flux
5.9W
Package Type
Ceramic
Viewing Angle
110 °
Number of Pins
9
Mounting Type
Surface Mount
Series
LZ4-00UBH0