Technical Document
Specifications
Brand
ams OSRAMUV Type
UVA
Number of LEDs
1
Peak Wavelength
410nm
Radiant Flux
5.9W
Package Type
Ceramic
Viewing Angle
110 °
Number of Pins
9
Mounting Type
Surface Mount
Series
LZ4-00UBH0
AED 89.41
AED 89.41 Each (ex VAT)
AED 93.88
AED 93.88 Each (inc. VAT)
LZ4-00UBH0-00U8 ams OSRAM, LZ4-00UBH0 Series UV LED, 410nm 5.9W 110 °, 9-Pin Surface Mount package
Select packaging type
Standard
1
AED 89.41
AED 89.41 Each (ex VAT)
AED 93.88
AED 93.88 Each (inc. VAT)
LZ4-00UBH0-00U8 ams OSRAM, LZ4-00UBH0 Series UV LED, 410nm 5.9W 110 °, 9-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 89.41 |
10 - 24 | AED 70.61 |
25 - 49 | AED 69.20 |
50 - 99 | AED 67.88 |
100+ | AED 66.52 |
Technical Document
Specifications
Brand
ams OSRAMUV Type
UVA
Number of LEDs
1
Peak Wavelength
410nm
Radiant Flux
5.9W
Package Type
Ceramic
Viewing Angle
110 °
Number of Pins
9
Mounting Type
Surface Mount
Series
LZ4-00UBH0