Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

LZ4-04UVH0-0000 ams OSRAM, LZ4-04UVH0 Series UV LED, 370nm 4250mW 110 °, 9-Pin Surface Mount package

RS Stock No.: 279-0687Brand: ams OSRAMManufacturers Part No.: LZ4-04UVH0-0000
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

UV Type

UVA

Peak Wavelength

370nm

Radiant Flux

4250mW

Package Type

Ceramic

Viewing Angle

110 °

Number of Pins

9

Mounting Type

Surface Mount

Series

LZ4-04UVH0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 170.26

AED 170.26 Each (ex VAT)

AED 178.77

AED 178.77 Each (inc. VAT)

LZ4-04UVH0-0000 ams OSRAM, LZ4-04UVH0 Series UV LED, 370nm 4250mW 110 °, 9-Pin Surface Mount package
Select packaging type

AED 170.26

AED 170.26 Each (ex VAT)

AED 178.77

AED 178.77 Each (inc. VAT)

LZ4-04UVH0-0000 ams OSRAM, LZ4-04UVH0 Series UV LED, 370nm 4250mW 110 °, 9-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 170.26
10 - 24AED 133.02
25 - 99AED 128.44
100+AED 125.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

UV Type

UVA

Peak Wavelength

370nm

Radiant Flux

4250mW

Package Type

Ceramic

Viewing Angle

110 °

Number of Pins

9

Mounting Type

Surface Mount

Series

LZ4-04UVH0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more