Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
520nm
Laser Type
Diode
Optical Output Power
110mW
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Green
Perpendicular Beam Divergence FWHM
7.0°
Parallel Beam Divergence FWHM
23.0°
Maximum Operating Current
240mA
Dimensions
5.6 (Dia.) x 3.5mm
Height
3.5mm
Diameter
5.6mm
Maximum Supply Voltage
6.4V
Supply Voltage Range
6.4 V
Series
PLT
Country of Origin
Taiwan, Province Of China
AED 132.77
AED 132.77 Each (ex VAT)
AED 139.41
AED 139.41 Each (inc. VAT)
1
AED 132.77
AED 132.77 Each (ex VAT)
AED 139.41
AED 139.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 132.77 |
10 - 24 | AED 119.49 |
25 - 49 | AED 110.25 |
50 - 99 | AED 99.17 |
100+ | AED 95.66 |
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
520nm
Laser Type
Diode
Optical Output Power
110mW
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Green
Perpendicular Beam Divergence FWHM
7.0°
Parallel Beam Divergence FWHM
23.0°
Maximum Operating Current
240mA
Dimensions
5.6 (Dia.) x 3.5mm
Height
3.5mm
Diameter
5.6mm
Maximum Supply Voltage
6.4V
Supply Voltage Range
6.4 V
Series
PLT
Country of Origin
Taiwan, Province Of China