Technical Document
Specifications
Brand
ams OSRAMLED Colours
Super Red
LED Colour(s)
Super Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Series
TOPLED E1608
Country of Origin
China
AED 45.00
AED 0.45 Each (In a Pack of 100) (ex VAT)
AED 47.25
AED 0.472 Each (In a Pack of 100) (inc. VAT)
100
AED 45.00
AED 0.45 Each (In a Pack of 100) (ex VAT)
AED 47.25
AED 0.472 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.45 | AED 45.00 |
500 - 900 | AED 0.45 | AED 45.00 |
1000 - 1900 | AED 0.40 | AED 40.00 |
2000+ | AED 0.40 | AED 40.00 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Super Red
LED Colour(s)
Super Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Series
TOPLED E1608
Country of Origin
China