Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red
LED Colour(s)
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Series
TOPLED E1608
Country of Origin
China
AED 46.35
AED 0.464 Each (In a Pack of 100) (ex VAT)
AED 48.67
AED 0.487 Each (In a Pack of 100) (inc. VAT)
100
AED 46.35
AED 0.464 Each (In a Pack of 100) (ex VAT)
AED 48.67
AED 0.487 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.464 | AED 46.35 |
500 - 900 | AED 0.412 | AED 41.20 |
1000 - 1900 | AED 0.412 | AED 41.20 |
2000+ | AED 0.36 | AED 36.05 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red
LED Colour(s)
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Series
TOPLED E1608
Country of Origin
China